SN74AHC08QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-43096-2-ND - Tape & Reel (TR) 296-43096-1-ND - Cut Tape (CT) 296-43096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QPWRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.05640 | ¥101.41 |
100 | ¥3.31110 | ¥331.11 |
250 | ¥3.07528 | ¥768.82 |
500 | ¥2.61706 | ¥1,308.53 |
1,000 | ¥2.09367 | ¥2,093.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89743 | ¥3,794.86 |
6,000 | ¥1.76657 | ¥10,599.42 |
10,000 | ¥1.70114 | ¥17,011.40 |
50,000 | ¥1.61951 | ¥80,975.50 |