SN74AHC08QDRQ1 | |
---|---|
DigiKey Part Number | 296-18533-2-ND - Tape & Reel (TR) 296-18533-1-ND - Cut Tape (CT) 296-18533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08QDRQ1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.36720 | ¥336.72 |
250 | ¥3.12728 | ¥781.82 |
500 | ¥2.66162 | ¥1,330.81 |
1,000 | ¥2.12929 | ¥2,129.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92966 | ¥4,824.15 |
5,000 | ¥1.79658 | ¥8,982.90 |
12,500 | ¥1.73005 | ¥21,625.62 |
25,000 | ¥1.66351 | ¥41,587.75 |