SN74AHC05DBR | |
---|---|
DigiKey Part Number | 296-28486-2-ND - Tape & Reel (TR) 296-28486-1-ND - Cut Tape (CT) 296-28486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC05DBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC05DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥3.03680 | ¥75.92 |
100 | ¥2.42790 | ¥242.79 |
250 | ¥2.25488 | ¥563.72 |
500 | ¥1.90784 | ¥953.92 |
1,000 | ¥1.47428 | ¥1,474.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34417 | ¥2,688.34 |
6,000 | ¥1.25746 | ¥7,544.76 |
10,000 | ¥1.17074 | ¥11,707.40 |
50,000 | ¥1.08401 | ¥54,200.50 |