SN74ACT574DWR | |
---|---|
DigiKey Part Number | 296-26385-2-ND - Tape & Reel (TR) 296-26385-1-ND - Cut Tape (CT) 296-26385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT574DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT574DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.63400 | ¥76.34 |
25 | ¥7.24960 | ¥181.24 |
100 | ¥5.95400 | ¥595.40 |
250 | ¥5.56532 | ¥1,391.33 |
500 | ¥4.91824 | ¥2,459.12 |
1,000 | ¥3.88284 | ¥3,882.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.62395 | ¥7,247.90 |
6,000 | ¥3.44277 | ¥20,656.62 |
10,000 | ¥3.31334 | ¥33,133.40 |