SN74ACT373DBR | |
---|---|
DigiKey Part Number | 296-4420-2-ND - Tape & Reel (TR) 296-4420-1-ND - Cut Tape (CT) 296-4420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT373DBR |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT373DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.29000 | ¥72.90 |
25 | ¥6.91920 | ¥172.98 |
100 | ¥5.68360 | ¥568.36 |
250 | ¥5.31272 | ¥1,328.18 |
500 | ¥4.69486 | ¥2,347.43 |
1,000 | ¥3.70648 | ¥3,706.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.45937 | ¥6,918.74 |
6,000 | ¥3.28641 | ¥19,718.46 |
10,000 | ¥3.16286 | ¥31,628.60 |