SN74ACT240NSR | |
---|---|
DigiKey Part Number | 296-41400-2-ND - Tape & Reel (TR) 296-41400-1-ND - Cut Tape (CT) 296-41400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240NSR |
Description | IC BUFF INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.03600 | ¥60.36 |
25 | ¥5.73000 | ¥143.25 |
100 | ¥4.70630 | ¥470.63 |
250 | ¥4.39920 | ¥1,099.80 |
500 | ¥3.88778 | ¥1,943.89 |
1,000 | ¥3.60239 | ¥3,602.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60239 | ¥7,204.78 |