SN74AC244DWR | |
---|---|
DigiKey Part Number | 296-1057-2-ND - Tape & Reel (TR) 296-1057-1-ND - Cut Tape (CT) 296-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244DWR |
Description | IC BUFF NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.68200 | ¥167.05 |
100 | ¥5.49010 | ¥549.01 |
250 | ¥5.13200 | ¥1,283.00 |
500 | ¥4.53522 | ¥2,267.61 |
1,000 | ¥3.58046 | ¥3,580.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.34175 | ¥6,683.50 |
6,000 | ¥3.17467 | ¥19,048.02 |
10,000 | ¥3.05532 | ¥30,553.20 |