SN74ABTH32245PZ | |
---|---|
DigiKey Part Number | 296-4145-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH32245PZ |
Description | IC TXRX NON-INVERT 5.5V 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 9 Bit per Element 3-State Output 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH32245PZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥130.48567 | ¥11,743.71 |