SN74ABTH25245DW | |
---|---|
DigiKey Part Number | 296-4143-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH25245DW |
Description | IC TXRX NON-INVERT 5.5V 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH25245DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 80mA, 188mA; 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.74000 | ¥58.74 |
10 | ¥53.05600 | ¥530.56 |
25 | ¥50.58920 | ¥1,264.73 |
100 | ¥43.92490 | ¥4,392.49 |
250 | ¥41.95044 | ¥10,487.61 |
500 | ¥38.24902 | ¥19,124.51 |
1,000 | ¥33.31372 | ¥33,313.72 |
2,500 | ¥32.07985 | ¥80,199.62 |