SN74ABTH18504APMR | |
---|---|
DigiKey Part Number | SN74ABTH18504APMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABTH18504APMR |
Description | IC SCAN TEST UNIV TXRX 64LQFP |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 20-Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH18504APMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Scan Test Universal Bus Transceiver | |
Number of Circuits | 20-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |