SN74ABTH182504APM | |
---|---|
DigiKey Part Number | 296-4132-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH182504APM |
Description | IC SCAN TEST UNIV TXRX 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 20-Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH182504APM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Scan Test Universal Bus Transceiver | |
Number of Circuits | 20-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥130.13000 | ¥20,820.80 |