SN74ABTH16245DL | |
---|---|
DigiKey Part Number | 296-4126-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16245DL |
Description | IC TXRX NON-INVERT 5.5V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16245DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.60800 | ¥156.08 |
25 | ¥14.72400 | ¥368.10 |
100 | ¥12.54610 | ¥1,254.61 |
250 | ¥11.78032 | ¥2,945.08 |
500 | ¥10.30772 | ¥5,153.86 |
1,000 | ¥8.54075 | ¥8,540.75 |
2,500 | ¥7.95170 | ¥19,879.25 |
5,000 | ¥7.65720 | ¥38,286.00 |