SN74ABTH16245DGVR | |
---|---|
DigiKey Part Number | 296-SN74ABTH16245DGVRTR-ND - Tape & Reel (TR) 296-SN74ABTH16245DGVRCT-ND - Cut Tape (CT) 296-SN74ABTH16245DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTH16245DGVR |
Description | IC TXRX NON-INVERT 5.5V 48TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH16245DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.91049 | ¥11,820.98 |
6,000 | ¥5.69156 | ¥34,149.36 |
10,000 | ¥5.47266 | ¥54,726.60 |