SN74ABT373PW | |
---|---|
DigiKey Part Number | 296-33626-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT373PW |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT373PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.38100 | ¥53.81 |
70 | ¥5.10443 | ¥357.31 |
140 | ¥4.19229 | ¥586.92 |
280 | ¥3.91907 | ¥1,097.34 |
560 | ¥3.46334 | ¥1,939.47 |
1,050 | ¥3.20925 | ¥3,369.71 |