SN74ABT245BDWR | |
---|---|
DigiKey Part Number | 296-1040-2-ND - Tape & Reel (TR) 296-1040-1-ND - Cut Tape (CT) 296-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BDWR |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36651 | ¥6,733.02 |
6,000 | ¥3.19818 | ¥19,189.08 |
10,000 | ¥3.07795 | ¥30,779.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.34500 | ¥73.45 |
25 | ¥6.97080 | ¥174.27 |
100 | ¥5.72730 | ¥572.73 |
250 | ¥5.35340 | ¥1,338.35 |
500 | ¥4.73110 | ¥2,365.55 |
1,000 | ¥3.73501 | ¥3,735.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73200 | ¥168.30 |
100 | ¥5.53090 | ¥553.09 |
250 | ¥5.16988 | ¥1,292.47 |
500 | ¥4.56892 | ¥2,284.46 |
1,000 | ¥3.60698 | ¥3,606.98 |