SN74ABT244ANSR | |
---|---|
DigiKey Part Number | 296-15878-2-ND - Tape & Reel (TR) 296-15878-1-ND - Cut Tape (CT) 296-15878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ANSR |
Description | IC BUFF NON-INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥14.01680 | ¥350.42 |
100 | ¥11.94250 | ¥1,194.25 |
250 | ¥11.21344 | ¥2,803.36 |
500 | ¥9.81194 | ¥4,905.97 |
1,000 | ¥8.12988 | ¥8,129.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.56919 | ¥15,138.38 |
6,000 | ¥7.28884 | ¥43,733.04 |
10,000 | ¥7.00851 | ¥70,085.10 |