SN74ABT241ADW | |
---|---|
DigiKey Part Number | 296-3964-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT241ADW |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT241ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.35120 | ¥233.78 |
100 | ¥7.68170 | ¥768.17 |
250 | ¥7.18116 | ¥1,795.29 |
500 | ¥6.34616 | ¥3,173.08 |
1,000 | ¥5.01011 | ¥5,010.11 |
2,500 | ¥4.67608 | ¥11,690.20 |
5,000 | ¥4.44226 | ¥22,211.30 |