SN74ABT16245ADGVR | |
---|---|
DigiKey Part Number | 296-3889-2-ND - Tape & Reel (TR) 296-3889-1-ND - Cut Tape (CT) 296-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16245ADGVR |
Description | IC TXRX NON-INVERT 5.5V 48TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16245ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.79700 | ¥117.97 |
25 | ¥11.13240 | ¥278.31 |
100 | ¥9.48400 | ¥948.40 |
250 | ¥8.90532 | ¥2,226.33 |
500 | ¥7.79226 | ¥3,896.13 |
1,000 | ¥6.45652 | ¥6,456.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.01122 | ¥12,022.44 |
6,000 | ¥5.78858 | ¥34,731.48 |
10,000 | ¥5.56594 | ¥55,659.40 |