SN74ABT162244DL | |
---|---|
DigiKey Part Number | 296-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT162244DL |
Description | IC BUFF NON-INVERT 5.5V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT162244DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.30100 | ¥143.01 |
25 | ¥13.49360 | ¥337.34 |
100 | ¥11.49780 | ¥1,149.78 |
250 | ¥10.79624 | ¥2,699.06 |
500 | ¥9.44652 | ¥4,723.26 |
1,000 | ¥7.82715 | ¥7,827.15 |
2,500 | ¥7.28735 | ¥18,218.38 |
5,000 | ¥7.01745 | ¥35,087.25 |