SN7417DR | |
---|---|
DigiKey Part Number | 296-49865-2-ND - Tape & Reel (TR) 296-49865-1-ND - Cut Tape (CT) 296-49865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7417DR |
Description | IC BUF NON-INVERT 5.25V 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7417DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.94700 | ¥129.47 |
25 | ¥12.21440 | ¥305.36 |
100 | ¥10.40630 | ¥1,040.63 |
250 | ¥9.77096 | ¥2,442.74 |
500 | ¥8.54968 | ¥4,274.84 |
1,000 | ¥7.08406 | ¥7,084.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.04647 | ¥15,116.18 |