SN7414NSR | |
---|---|
DigiKey Part Number | 296-13127-2-ND - Tape & Reel (TR) 296-13127-1-ND - Cut Tape (CT) 296-13127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7414NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN7414NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.19400 | ¥211.94 |
25 | ¥20.03240 | ¥500.81 |
100 | ¥17.36290 | ¥1,736.29 |
250 | ¥16.47228 | ¥4,118.07 |
500 | ¥14.78056 | ¥7,390.28 |
1,000 | ¥12.46550 | ¥12,465.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.01970 | ¥22,039.40 |