SN65MLVD203D | |
---|---|
DigiKey Part Number | 296-14188-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD203D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD203D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.20500 | ¥302.05 |
50 | ¥28.55380 | ¥1,427.69 |
100 | ¥24.74620 | ¥2,474.62 |
250 | ¥23.47728 | ¥5,869.32 |
500 | ¥21.06618 | ¥10,533.09 |
1,000 | ¥17.76661 | ¥17,766.61 |
2,500 | ¥16.87828 | ¥42,195.70 |
5,000 | ¥16.24377 | ¥81,218.85 |