SN65LVEP11DR | |
---|---|
DigiKey Part Number | 296-23983-2-ND - Tape & Reel (TR) 296-23983-1-ND - Cut Tape (CT) 296-23983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVEP11DR |
Description | IC CLK BUFFER 1:2 3.8GHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEP11DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3.8 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.70881 | ¥54,272.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.85100 | ¥388.51 |
25 | ¥36.72520 | ¥918.13 |
100 | ¥31.82860 | ¥3,182.86 |
250 | ¥30.19632 | ¥7,549.08 |
500 | ¥27.09524 | ¥13,547.62 |
1,000 | ¥22.85136 | ¥22,851.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.51900 | ¥375.19 |
25 | ¥35.46640 | ¥886.66 |
100 | ¥30.73750 | ¥3,073.75 |
250 | ¥29.16124 | ¥7,290.31 |
500 | ¥26.16646 | ¥13,083.23 |
1,000 | ¥22.06804 | ¥22,068.04 |