SN65LVEP11DGKR | |
---|---|
DigiKey Part Number | 296-SN65LVEP11DGKRTR-ND - Tape & Reel (TR) 296-SN65LVEP11DGKRCT-ND - Cut Tape (CT) 296-SN65LVEP11DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVEP11DGKR |
Description | IC CLK BUFFER 1:2 3.8GHZ 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.8 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVEP11DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3.8 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.51700 | ¥375.17 |
25 | ¥35.46520 | ¥886.63 |
100 | ¥30.73640 | ¥3,073.64 |
250 | ¥29.16020 | ¥7,290.05 |
500 | ¥26.16552 | ¥13,082.76 |
1,000 | ¥22.06725 | ¥22,067.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.70783 | ¥54,269.58 |