SN65LVELT23D | |
---|---|
DigiKey Part Number | 296-24824-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVELT23D |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT23D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥46.75700 | ¥467.57 |
75 | ¥44.20173 | ¥3,315.13 |
150 | ¥38.30820 | ¥5,746.23 |
300 | ¥36.34383 | ¥10,903.15 |
525 | ¥32.61116 | ¥17,120.86 |
1,050 | ¥27.50338 | ¥28,878.55 |
2,550 | ¥26.12824 | ¥66,627.01 |