SN65LVELT22D | |
---|---|
DigiKey Part Number | 296-24068-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVELT22D |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT22D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.20500 | ¥302.05 |
75 | ¥28.55387 | ¥2,141.54 |
150 | ¥24.74647 | ¥3,711.97 |
300 | ¥23.47723 | ¥7,043.17 |
525 | ¥21.06617 | ¥11,059.74 |
1,050 | ¥17.76665 | ¥18,654.98 |
2,550 | ¥16.87828 | ¥43,039.61 |
5,025 | ¥16.24377 | ¥81,624.94 |