SN65LVDT390D | |
---|---|
DigiKey Part Number | 296-6900-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT390D |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT390D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥25.17100 | ¥251.71 |
40 | ¥23.80025 | ¥952.01 |
120 | ¥20.62658 | ¥2,475.19 |
280 | ¥19.56893 | ¥5,479.30 |
520 | ¥17.55913 | ¥9,130.75 |
1,000 | ¥14.80888 | ¥14,808.88 |
2,520 | ¥14.06841 | ¥35,452.39 |
5,000 | ¥13.53953 | ¥67,697.65 |