SN65LVDT14PWRG4 | |
---|---|
DigiKey Part Number | SN65LVDT14PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDT14PWRG4 |
Description | IC TRANSCEIVER HALF 1/1 20TSSOP |
Customer Reference | |
Detailed Description | 1/4 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT14PWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/4 | |
Duplex | Half | |
Data Rate | 125Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |