SN65LVDS93DGG | |
---|---|
DigiKey Part Number | 296-1429-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93DGG |
Description | IC LVDS SERDES XMITTR 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.904Gbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93DGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.904Gbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 28 | |
Number of Outputs | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.66000 | ¥96.66 |
10 | ¥87.31600 | ¥873.16 |
35 | ¥83.25600 | ¥2,913.96 |
105 | ¥72.29114 | ¥7,590.57 |
280 | ¥69.04171 | ¥19,331.68 |
525 | ¥62.94996 | ¥33,048.73 |
1,015 | ¥54.82740 | ¥55,649.81 |