SN65LVDS391DR | |
---|---|
DigiKey Part Number | 296-51544-2-ND - Tape & Reel (TR) 296-51544-1-ND - Cut Tape (CT) 296-51544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS391DR |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS391DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88700 | ¥218.87 |
25 | ¥20.69200 | ¥517.30 |
100 | ¥17.93190 | ¥1,793.19 |
250 | ¥17.01204 | ¥4,253.01 |
500 | ¥15.26482 | ¥7,632.41 |
1,000 | ¥12.87404 | ¥12,874.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.23031 | ¥30,575.77 |
5,000 | ¥11.77053 | ¥58,852.65 |