SN65LVDS386DGG | |
---|---|
DigiKey Part Number | 296-2353-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS386DGG |
Description | IC RECEIVER 0/4 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS386DGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥87.49500 | ¥874.95 |
25 | ¥83.86960 | ¥2,096.74 |
100 | ¥73.89680 | ¥7,389.68 |
250 | ¥70.26968 | ¥17,567.42 |
500 | ¥65.73616 | ¥32,868.08 |
1,000 | ¥60.29590 | ¥60,295.90 |