SN65LVDS22D | |
---|---|
DigiKey Part Number | 296-1426-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS22D |
Description | IC MULTIPLEXER 1CH 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS22D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 250Mbps | |
Number of Channels | 1 x 2:2 | |
Delay Time | 4.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.36000 | ¥60.36 |
10 | ¥54.49300 | ¥544.93 |
40 | ¥51.95950 | ¥2,078.38 |
120 | ¥45.11667 | ¥5,414.00 |
280 | ¥43.08904 | ¥12,064.93 |
520 | ¥39.28723 | ¥20,429.36 |
1,000 | ¥34.21782 | ¥34,217.82 |
2,520 | ¥32.95051 | ¥83,035.29 |