SN65LVDS125ADBTRG4 | |
---|---|
DigiKey Part Number | SN65LVDS125ADBTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS125ADBTRG4 |
Description | IC CROSSPOINT SW 1 X 4:4 38TSSOP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS125ADBTRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |