SN65LVDM050QDRQ1 | |
---|---|
DigiKey Part Number | 296-15386-2-ND - Tape & Reel (TR) 296-15386-1-ND - Cut Tape (CT) 296-15386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDM050QDRQ1 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM050QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥32.65900 | ¥326.59 |
25 | ¥30.87560 | ¥771.89 |
100 | ¥26.75990 | ¥2,675.99 |
250 | ¥25.38768 | ¥6,346.92 |
500 | ¥22.78040 | ¥11,390.20 |
1,000 | ¥19.21234 | ¥19,212.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.25171 | ¥45,629.28 |