SN65LBC184P | |
---|---|
DigiKey Part Number | 296-2343-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC184P |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC184P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.21900 | ¥402.19 |
50 | ¥38.01920 | ¥1,900.96 |
100 | ¥32.95070 | ¥3,295.07 |
250 | ¥31.26068 | ¥7,815.17 |
500 | ¥28.05010 | ¥14,025.05 |
1,000 | ¥23.65676 | ¥23,656.76 |
2,500 | ¥22.47395 | ¥56,184.87 |