SN65LBC179D | |
---|---|
DigiKey Part Number | 296-9727-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.40100 | ¥254.01 |
75 | ¥24.01093 | ¥1,800.82 |
150 | ¥20.80967 | ¥3,121.45 |
300 | ¥19.74267 | ¥5,922.80 |
525 | ¥17.71505 | ¥9,300.40 |
1,050 | ¥14.94036 | ¥15,687.38 |