SN65HVS882PWPG4 | |
---|---|
DigiKey Part Number | SN65HVS882PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVS882PWPG4 |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS882PWPG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Serial | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |