SN65HVD37D | |
---|---|
DigiKey Part Number | 296-33583-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD37D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥26.87200 | ¥268.72 |
50 | ¥25.40500 | ¥1,270.25 |
100 | ¥22.01730 | ¥2,201.73 |
250 | ¥20.88816 | ¥5,222.04 |
500 | ¥18.74280 | ¥9,371.40 |
1,000 | ¥15.80725 | ¥15,807.25 |
2,500 | ¥15.01689 | ¥37,542.22 |
5,000 | ¥14.45234 | ¥72,261.70 |