SN65HVD33RHLT | |
---|---|
DigiKey Part Number | 296-SN65HVD33RHLTTR-ND - Tape & Reel (TR) 296-SN65HVD33RHLTCT-ND - Cut Tape (CT) 296-SN65HVD33RHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD33RHLT |
Description | IC TRANSCEIVER FULL 1/1 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD33RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 26Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
10 | ¥38.21300 | ¥382.13 |
25 | ¥36.12680 | ¥903.17 |
100 | ¥31.31000 | ¥3,131.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.70392 | ¥7,425.98 |
500 | ¥26.65336 | ¥13,326.68 |
1,250 | ¥22.47871 | ¥28,098.39 |
2,500 | ¥21.35482 | ¥53,387.05 |