SN65HVD31D | |
---|---|
DigiKey Part Number | 296-33580-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD31D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.05000 | ¥45.05 |
10 | ¥40.46400 | ¥404.64 |
75 | ¥38.25040 | ¥2,868.78 |
150 | ¥33.14987 | ¥4,972.48 |
300 | ¥31.44997 | ¥9,434.99 |
525 | ¥28.22002 | ¥14,815.51 |
1,050 | ¥23.79999 | ¥24,989.99 |
2,550 | ¥22.60995 | ¥57,655.37 |