SN65HVD3082EDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10,247
Unit Price: ¥7.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,313
Unit Price: ¥32.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,170
Unit Price: ¥32.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,903
Unit Price: ¥18.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,278
Unit Price: ¥18.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,225
Unit Price: ¥54.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥27.29305
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,273
Unit Price: ¥63.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥61.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 711
Unit Price: ¥56.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,274
Unit Price: ¥54.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,111
Unit Price: ¥72.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,070
Unit Price: ¥72.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: ¥36.90000
Datasheet

SN65HVD3082EDG4

DigiKey Part Number
SN65HVD3082EDG4-ND
Manufacturer
Manufacturer Product Number
SN65HVD3082EDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3082EDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number