SN65HVD257D | |
---|---|
DigiKey Part Number | SN65HVD257D-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD257D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD257D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.26700 | ¥232.67 |
75 | ¥21.99680 | ¥1,649.76 |
150 | ¥19.06373 | ¥2,859.56 |
300 | ¥18.08593 | ¥5,425.78 |
525 | ¥16.22836 | ¥8,519.89 |
1,050 | ¥13.68660 | ¥14,370.93 |
2,550 | ¥13.00227 | ¥33,155.79 |
5,025 | ¥12.51347 | ¥62,880.19 |