SN65HVD232QD | |
---|---|
DigiKey Part Number | 296-12705-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD232QD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232QD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.85600 | ¥228.56 |
75 | ¥21.60493 | ¥1,620.37 |
150 | ¥18.72380 | ¥2,808.57 |
300 | ¥17.76383 | ¥5,329.15 |
525 | ¥15.93937 | ¥8,368.17 |
1,050 | ¥13.44281 | ¥14,114.95 |
2,550 | ¥12.77069 | ¥32,565.26 |
5,025 | ¥12.29059 | ¥61,760.21 |