SN65HVD1792TDEP | |
---|---|
DigiKey Part Number | 296-SN65HVD1792TDEP-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1792TDEP |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1792TDEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
10 | ¥85.00400 | ¥850.04 |
50 | ¥81.04880 | ¥4,052.44 |
100 | ¥70.37360 | ¥7,037.36 |
250 | ¥67.21072 | ¥16,802.68 |
500 | ¥61.28044 | ¥30,640.22 |
1,000 | ¥53.37334 | ¥53,373.34 |