SN65HVD1786D | |
---|---|
DigiKey Part Number | 296-23347-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1786D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1786D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥43.91700 | ¥439.17 |
75 | ¥41.51653 | ¥3,113.74 |
150 | ¥35.98113 | ¥5,397.17 |
300 | ¥34.13580 | ¥10,240.74 |
525 | ¥30.62996 | ¥16,080.73 |
1,050 | ¥25.83252 | ¥27,124.15 |
2,550 | ¥24.54091 | ¥62,579.32 |