SN65HVD11SJD | |
---|---|
DigiKey Part Number | 296-41609-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD11SJD |
Description | IC TRANSCEIVER HALF 1/1 8CDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11SJD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 41 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |