SN65HVD07D | |
---|---|
DigiKey Part Number | 296-12990-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD07D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥38.54500 | ¥385.45 |
75 | ¥36.43627 | ¥2,732.72 |
150 | ¥31.57873 | ¥4,736.81 |
300 | ¥29.95893 | ¥8,987.68 |
525 | ¥26.88219 | ¥14,113.15 |
1,050 | ¥22.67172 | ¥23,805.31 |
2,550 | ¥21.53815 | ¥54,922.28 |