SN65CML100DR | |
---|---|
DigiKey Part Number | 296-SN65CML100DRTR-ND - Tape & Reel (TR) 296-SN65CML100DRCT-ND - Cut Tape (CT) 296-SN65CML100DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65CML100DR |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 1.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.26300 | ¥312.63 |
25 | ¥29.55200 | ¥738.80 |
100 | ¥25.61210 | ¥2,561.21 |
250 | ¥24.29872 | ¥6,074.68 |
500 | ¥21.80310 | ¥10,901.55 |
1,000 | ¥18.38816 | ¥18,388.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.46872 | ¥43,671.80 |