SN65C3243PW | |
---|---|
DigiKey Part Number | 296-33573-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3243PW |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥31.86300 | ¥318.63 |
50 | ¥30.11820 | ¥1,505.91 |
100 | ¥26.10300 | ¥2,610.30 |
250 | ¥24.76404 | ¥6,191.01 |
500 | ¥22.22064 | ¥11,110.32 |
1,000 | ¥18.74034 | ¥18,740.34 |
2,500 | ¥17.80328 | ¥44,508.20 |