SN65C3243DWR | |
---|---|
DigiKey Part Number | 296-13121-2-ND - Tape & Reel (TR) 296-13121-1-ND - Cut Tape (CT) 296-13121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3243DWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.52600 | ¥265.26 |
25 | ¥25.07600 | ¥626.90 |
100 | ¥21.73140 | ¥2,173.14 |
250 | ¥20.61712 | ¥5,154.28 |
500 | ¥18.49964 | ¥9,249.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.60208 | ¥15,602.08 |
2,000 | ¥14.82194 | ¥29,643.88 |
5,000 | ¥14.26473 | ¥71,323.65 |